
MCASU168AB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU168AB5105MTNA01TR-ND - Tape & Reel (TR) 587-MCASU168AB5105MTNA01CT-ND - Cut Tape (CT) 587-MCASU168AB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU168AB5105MTNA01 |
Description | CAP CER 1UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU168AB5105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06470 € | 6,47 € |
| 500 | 0,04946 € | 24,73 € |
| 1.000 | 0,04475 € | 44,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03771 € | 150,84 € |
| 8.000 | 0,03509 € | 280,72 € |
| 12.000 | 0,03378 € | 405,36 € |
| 20.000 | 0,03233 € | 646,60 € |
| 28.000 | 0,03149 € | 881,72 € |
| 40.000 | 0,03067 € | 1.226,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

