
MCASU105SCG8R2CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG8R2CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG8R2CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG8R2CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG8R2CFNA01 |
Description | CAP CER 8.2PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCG8R2CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01700 € | 1,70 € |
| 500 | 0,01208 € | 6,04 € |
| 1.000 | 0,01060 € | 10,60 € |
| 2.500 | 0,00904 € | 22,60 € |
| 5.000 | 0,00811 € | 40,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00734 € | 73,40 € |
| 20.000 | 0,00670 € | 134,00 € |
| 30.000 | 0,00639 € | 191,70 € |
| 50.000 | 0,00604 € | 302,00 € |
| 70.000 | 0,00583 € | 408,10 € |
| 100.000 | 0,00564 € | 564,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

