
MCASU105SCG2R2BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG2R2BFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG2R2BFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG2R2BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG2R2BFNA01 |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCG2R2BFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02260 € | 1,13 € |
| 100 | 0,01940 € | 1,94 € |
| 500 | 0,01388 € | 6,94 € |
| 1.000 | 0,01220 € | 12,20 € |
| 2.500 | 0,01045 € | 26,12 € |
| 5.000 | 0,00940 € | 47,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00853 € | 85,30 € |
| 20.000 | 0,00782 € | 156,40 € |
| 30.000 | 0,00747 € | 224,10 € |
| 50.000 | 0,00707 € | 353,50 € |
| 70.000 | 0,00684 € | 478,80 € |
| 100.000 | 0,00662 € | 662,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

