
MCASU063SCG2R2CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG2R2CFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG2R2CFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG2R2CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG2R2CFNA01 |
Description | CAP CER 2.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG2R2CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01410 € | 1,41 € |
| 500 | 0,00994 € | 4,97 € |
| 1.000 | 0,00869 € | 8,69 € |
| 2.500 | 0,00737 € | 18,43 € |
| 5.000 | 0,00658 € | 32,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00560 € | 84,00 € |
| 30.000 | 0,00512 € | 153,60 € |
| 45.000 | 0,00488 € | 219,60 € |
| 75.000 | 0,00462 € | 346,50 € |
| 105.000 | 0,00446 € | 468,30 € |
| 150.000 | 0,00432 € | 648,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

