
MCASU063SCG100DFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG100DFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG100DFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG100DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG100DFNA01 |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG100DFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02950 € | 2,95 € |
| 500 | 0,02164 € | 10,82 € |
| 1.000 | 0,01923 € | 19,23 € |
| 2.500 | 0,01668 € | 41,70 € |
| 5.000 | 0,01516 € | 75,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01327 € | 199,05 € |
| 30.000 | 0,01235 € | 370,50 € |
| 45.000 | 0,01189 € | 535,05 € |
| 75.000 | 0,01138 € | 853,50 € |
| 105.000 | 0,01109 € | 1.164,45 € |
| 150.000 | 0,01080 € | 1.620,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

