100 µH Wirewound Inductor 340 mA 1.4Ohm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQPA322525T101KR

DigiKey Part Number
587-LLQPA322525T101KRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQPA322525T101KR
Description
FIXED IND 100UH 340MA 1.4 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Wirewound Inductor 340 mA 1.4Ohm 1007 (2518 Metric)
EDA/CAD Models
LLQPA322525T101KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
270mA
DC Resistance (DCR)
1.4Ohm
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09922 €99,22 €
Manufacturers Standard Package
Unit Price without VAT:0,09922 €
Unit Price with VAT:0,11609 €