
MCAST32NSB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST32NSB5475MTNA01TR-ND - Tape & Reel (TR) 587-MCAST32NSB5475MTNA01CT-ND - Cut Tape (CT) 587-MCAST32NSB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST32NSB5475MTNA01 |
Description | CAP CER 4.7UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST32NSB5475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,21390 € | 21,39 € |
| 500 | 0,17376 € | 86,88 € |
| 1.000 | 0,16136 € | 161,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15116 € | 302,32 € |
| 4.000 | 0,14276 € | 571,04 € |
| 6.000 | 0,13855 € | 831,30 € |
| 10.000 | 0,13389 € | 1.338,90 € |
| 14.000 | 0,13117 € | 1.836,38 € |
| 20.000 | 0,12855 € | 2.571,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

