
MCAST31LAB7106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST31LAB7106MTNA01TR-ND - Tape & Reel (TR) 587-MCAST31LAB7106MTNA01CT-ND - Cut Tape (CT) 587-MCAST31LAB7106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST31LAB7106MTNA01 |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST31LAB7106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14340 € | 7,17 € |
| 100 | 0,12750 € | 12,75 € |
| 500 | 0,10094 € | 50,47 € |
| 1.000 | 0,09273 € | 92,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08598 € | 171,96 € |
| 4.000 | 0,08043 € | 321,72 € |
| 6.000 | 0,07765 € | 465,90 € |
| 10.000 | 0,07456 € | 745,60 € |
| 14.000 | 0,07276 € | 1.018,64 € |
| 20.000 | 0,07103 € | 1.420,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

