0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST105SB7104KFNA01

DigiKey Part Number
587-MCAST105SB7104KFNA01TR-ND - Tape & Reel (TR)
587-MCAST105SB7104KFNA01CT-ND - Cut Tape (CT)
587-MCAST105SB7104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST105SB7104KFNA01
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST105SB7104KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.555
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
500,02740 €1,37 €
1000,02350 €2,35 €
5000,01704 €8,52 €
1.0000,01505 €15,05 €
2.5000,01298 €32,45 €
5.0000,01172 €58,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01069 €106,90 €
20.0000,00985 €197,00 €
30.0000,00943 €282,90 €
50.0000,00896 €448,00 €
70.0000,00868 €607,60 €
100.0000,00842 €842,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €