800 nH Wirewound Inductor 4.1 A 24mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060WKL0R8NMG

DigiKey Part Number
587-LSXND6060WKL0R8NMGTR-ND - Tape & Reel (TR)
587-LSXND6060WKL0R8NMGCT-ND - Cut Tape (CT)
587-LSXND6060WKL0R8NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND6060WKL0R8NMG
Description
FIXED IND 800NH 4.1A 24 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
800 nH Wirewound Inductor 4.1 A 24mOhm Max 2424 (6060 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20000 €2,00 €
1000,16390 €16,39 €
1.0000,13483 €134,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12474 €311,85 €
5.0000,11763 €588,15 €
7.5000,11366 €852,45 €
12.5000,10885 €1.360,62 €
17.5000,10580 €1.851,50 €
25.0000,10266 €2.566,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €