
MCASL32MSB5226MPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL32MSB5226MPNA01TR-ND - Tape & Reel (TR) 587-MCASL32MSB5226MPNA01CT-ND - Cut Tape (CT) 587-MCASL32MSB5226MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL32MSB5226MPNA01 |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL32MSB5226MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27560 € | 13,78 € |
| 100 | 0,24880 € | 24,88 € |
| 500 | 0,20360 € | 101,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18963 € | 189,63 € |
| 2.000 | 0,17815 € | 356,30 € |
| 3.000 | 0,17239 € | 517,17 € |
| 5.000 | 0,16601 € | 830,05 € |
| 7.000 | 0,16229 € | 1.136,03 € |
| 10.000 | 0,15870 € | 1.587,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

