-1,45mm.jpg)
MCASL21GSB7225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL21GSB7225KTNA01TR-ND - Tape & Reel (TR) 587-MCASL21GSB7225KTNA01CT-ND - Cut Tape (CT) 587-MCASL21GSB7225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL21GSB7225KTNA01 |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL21GSB7225KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05100 € | 5,10 € |
| 500 | 0,03850 € | 19,25 € |
| 1.000 | 0,03465 € | 34,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02990 € | 89,70 € |
| 6.000 | 0,02758 € | 165,48 € |
| 9.000 | 0,02642 € | 237,78 € |
| 15.000 | 0,02513 € | 376,95 € |
| 21.000 | 0,02438 € | 511,98 € |
| 30.000 | 0,02366 € | 709,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

