10 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ31LAB7106MTNA01

DigiKey Part Number
587-MCASJ31LAB7106MTNA01TR-ND - Tape & Reel (TR)
587-MCASJ31LAB7106MTNA01CT-ND - Cut Tape (CT)
587-MCASJ31LAB7106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ31LAB7106MTNA01
Description
CAP CER 10UF 6.3V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ31LAB7106MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16100 €1,61 €
500,11740 €5,87 €
1000,10400 €10,40 €
5000,08148 €40,74 €
1.0000,07452 €74,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06880 €137,60 €
4.0000,06410 €256,40 €
6.0000,06174 €370,44 €
10.0000,05913 €591,30 €
14.0000,05760 €806,40 €
20.0000,05614 €1.122,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €