
MCASJ31LAB5476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ31LAB5476MTNA01TR-ND - Tape & Reel (TR) 587-MCASJ31LAB5476MTNA01CT-ND - Cut Tape (CT) 587-MCASJ31LAB5476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ31LAB5476MTNA01 |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ31LAB5476MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19380 € | 9,69 € |
| 100 | 0,17370 € | 17,37 € |
| 500 | 0,13960 € | 69,80 € |
| 1.000 | 0,12909 € | 129,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12045 € | 240,90 € |
| 4.000 | 0,11333 € | 453,32 € |
| 6.000 | 0,10976 € | 658,56 € |
| 10.000 | 0,10581 € | 1.058,10 € |
| 14.000 | 0,10351 € | 1.449,14 € |
| 20.000 | 0,10128 € | 2.025,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

