-1,45mm.jpg)
MCASJ21GSB7475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ21GSB7475MTNA01TR-ND - Tape & Reel (TR) 587-MCASJ21GSB7475MTNA01CT-ND - Cut Tape (CT) 587-MCASJ21GSB7475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ21GSB7475MTNA01 |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ21GSB7475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,06250 € | 31,25 € |
| 1.000 | 0,05683 € | 56,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04986 € | 149,58 € |
| 6.000 | 0,04645 € | 278,70 € |
| 9.000 | 0,04474 € | 402,66 € |
| 15.000 | 0,04285 € | 642,75 € |
| 21.000 | 0,04174 € | 876,54 € |
| 30.000 | 0,04068 € | 1.220,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

