-1,45mm.jpg)
MCASJ21GBB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ21GBB5226MTNA01TR-ND - Tape & Reel (TR) 587-MCASJ21GBB5226MTNA01CT-ND - Cut Tape (CT) 587-MCASJ21GBB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ21GBB5226MTNA01 |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ21GBB5226MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08580 € | 4,29 € |
| 100 | 0,07550 € | 7,55 € |
| 500 | 0,05814 € | 29,07 € |
| 1.000 | 0,05280 € | 52,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04621 € | 138,63 € |
| 6.000 | 0,04298 € | 257,88 € |
| 9.000 | 0,04137 € | 372,33 € |
| 15.000 | 0,03958 € | 593,70 € |
| 21.000 | 0,03854 € | 809,34 € |
| 30.000 | 0,03753 € | 1.125,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

