0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ105SB7474KFNA01

DigiKey Part Number
587-MCASJ105SB7474KFNA01TR-ND - Tape & Reel (TR)
587-MCASJ105SB7474KFNA01CT-ND - Cut Tape (CT)
587-MCASJ105SB7474KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ105SB7474KFNA01
Description
CAP CER 0.47UF 6.3V X7R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ105SB7474KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.093
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06500 €0,65 €
500,04540 €2,27 €
1000,03950 €3,95 €
5000,02940 €14,70 €
1.0000,02629 €26,29 €
2.5000,02303 €57,57 €
5.0000,02107 €105,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01945 €194,50 €
20.0000,01813 €362,60 €
30.0000,01746 €523,80 €
50.0000,01672 €836,00 €
70.0000,01629 €1.140,30 €
100.0000,01588 €1.588,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €