2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH45MSB7225KTNA01

DigiKey Part Number
587-MCASH45MSB7225KTNA01TR-ND - Tape & Reel (TR)
587-MCASH45MSB7225KTNA01CT-ND - Cut Tape (CT)
587-MCASH45MSB7225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASH45MSB7225KTNA01
Description
CAP CER 2.2UF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH45MSB7225KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,79500 €7,95 €
500,62960 €31,48 €
1000,57860 €57,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,49222 €246,11 €
1.0000,46552 €465,52 €
1.5000,45213 €678,19 €
2.5000,43731 €1.093,27 €
3.5000,42864 €1.500,24 €
5.0000,42030 €2.101,50 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,41570 €