-1,45mm.jpg)
MCASH21GBC7105MTCA01 | |
|---|---|
DigiKey Part Number | 587-MCASH21GBC7105MTCA01TR-ND - Tape & Reel (TR) 587-MCASH21GBC7105MTCA01CT-ND - Cut Tape (CT) 587-MCASH21GBC7105MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH21GBC7105MTCA01 |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH21GBC7105MTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18640 € | 9,32 € |
| 100 | 0,16690 € | 16,69 € |
| 500 | 0,13388 € | 66,94 € |
| 1.000 | 0,12369 € | 123,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11111 € | 333,33 € |
| 6.000 | 0,10496 € | 629,76 € |
| 9.000 | 0,10188 € | 916,92 € |
| 15.000 | 0,09846 € | 1.476,90 € |
| 21.000 | 0,09647 € | 2.025,87 € |
| 30.000 | 0,09455 € | 2.836,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

