
MCASH168SB7104MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH168SB7104MTNA01TR-ND - Tape & Reel (TR) 587-MCASH168SB7104MTNA01CT-ND - Cut Tape (CT) 587-MCASH168SB7104MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH168SB7104MTNA01 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH168SB7104MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04210 € | 4,21 € |
| 500 | 0,03146 € | 15,73 € |
| 1.000 | 0,02819 € | 28,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02329 € | 93,16 € |
| 8.000 | 0,02147 € | 171,76 € |
| 12.000 | 0,02056 € | 246,72 € |
| 20.000 | 0,01956 € | 391,20 € |
| 28.000 | 0,01897 € | 531,16 € |
| 40.000 | 0,01840 € | 736,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

