
MCASH168SB7103KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH168SB7103KTNA01TR-ND - Tape & Reel (TR) 587-MCASH168SB7103KTNA01CT-ND - Cut Tape (CT) 587-MCASH168SB7103KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH168SB7103KTNA01 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH168SB7103KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03710 € | 3,71 € |
| 500 | 0,02750 € | 13,75 € |
| 1.000 | 0,02457 € | 24,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02018 € | 80,72 € |
| 8.000 | 0,01855 € | 148,40 € |
| 12.000 | 0,01773 € | 212,76 € |
| 20.000 | 0,01683 € | 336,60 € |
| 28.000 | 0,01630 € | 456,40 € |
| 40.000 | 0,01579 € | 631,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

