
MCASG31LSB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG31LSB5475KTNA01TR-ND - Tape & Reel (TR) 587-MCASG31LSB5475KTNA01CT-ND - Cut Tape (CT) 587-MCASG31LSB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG31LSB5475KTNA01 |
Description | CAP CER 4.7UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG31LSB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15400 € | 7,70 € |
| 100 | 0,13730 € | 13,73 € |
| 500 | 0,10906 € | 54,53 € |
| 1.000 | 0,10035 € | 100,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09318 € | 186,36 € |
| 4.000 | 0,08729 € | 349,16 € |
| 6.000 | 0,08433 € | 505,98 € |
| 10.000 | 0,08106 € | 810,60 € |
| 14.000 | 0,07915 € | 1.108,10 € |
| 20.000 | 0,07731 € | 1.546,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

