
MCASE32MAB5476KPNDT1 | |
|---|---|
DigiKey Part Number | 587-MCASE32MAB5476KPNDT1TR-ND - Tape & Reel (TR) 587-MCASE32MAB5476KPNDT1CT-ND - Cut Tape (CT) 587-MCASE32MAB5476KPNDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE32MAB5476KPNDT1 |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE32MAB5476KPNDT1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK325ABJ476KMHP | Taiyo Yuden | 956 | 587-EMK325ABJ476KMHPCT-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59600 € | 5,96 € |
| 50 | 0,46480 € | 23,24 € |
| 100 | 0,42450 € | 42,45 € |
| 500 | 0,35632 € | 178,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33523 € | 335,23 € |
| 2.000 | 0,31787 € | 635,74 € |
| 3.000 | 0,30917 € | 927,51 € |
| 5.000 | 0,29954 € | 1.497,70 € |
| 7.000 | 0,29390 € | 2.057,30 € |
| 10.000 | 0,28848 € | 2.884,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

