
MCASE31LAB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE31LAB7475KTNA01TR-ND - Tape & Reel (TR) 587-MCASE31LAB7475KTNA01CT-ND - Cut Tape (CT) 587-MCASE31LAB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE31LAB7475KTNA01 |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE31LAB7475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11010 € | 11,01 € |
| 500 | 0,08670 € | 43,35 € |
| 1.000 | 0,07949 € | 79,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07355 € | 147,10 € |
| 4.000 | 0,06866 € | 274,64 € |
| 6.000 | 0,06621 € | 397,26 € |
| 10.000 | 0,06350 € | 635,00 € |
| 14.000 | 0,06192 € | 866,88 € |
| 20.000 | 0,06040 € | 1.208,00 € |
| 24.000 | 0,05967 € | 1.432,08 € |
| 48.000 | 0,05724 € | 2.747,52 € |
| 50.000 | 0,05712 € | 2.856,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

