
MCASE168BB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE168BB5475KTNA01TR-ND - Tape & Reel (TR) 587-MCASE168BB5475KTNA01CT-ND - Cut Tape (CT) 587-MCASE168BB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE168BB5475KTNA01 |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE168BB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,11930 € | 11,93 € |
| 500 | 0,09408 € | 47,04 € |
| 1.000 | 0,08630 € | 86,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07465 € | 298,60 € |
| 8.000 | 0,07031 € | 562,48 € |
| 12.000 | 0,06815 € | 817,80 € |
| 20.000 | 0,06575 € | 1.315,00 € |
| 28.000 | 0,06434 € | 1.801,52 € |
| 40.000 | 0,06299 € | 2.519,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

