
MCASE105SB7224KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE105SB7224KFNA01TR-ND - Tape & Reel (TR) 587-MCASE105SB7224KFNA01CT-ND - Cut Tape (CT) 587-MCASE105SB7224KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE105SB7224KFNA01 |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE105SB7224KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04060 € | 2,03 € |
| 100 | 0,03510 € | 3,51 € |
| 500 | 0,02600 € | 13,00 € |
| 1.000 | 0,02320 € | 23,20 € |
| 2.500 | 0,02025 € | 50,62 € |
| 5.000 | 0,01848 € | 92,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01701 € | 170,10 € |
| 20.000 | 0,01581 € | 316,20 € |
| 30.000 | 0,01521 € | 456,30 € |
| 50.000 | 0,01455 € | 727,50 € |
| 70.000 | 0,01416 € | 991,20 € |
| 100.000 | 0,01378 € | 1.378,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

