
MCARQ219SCG620JTRA01 | |
|---|---|
DigiKey Part Number | 587-MCARQ219SCG620JTRA01TR-ND - Tape & Reel (TR) 587-MCARQ219SCG620JTRA01CT-ND - Cut Tape (CT) 587-MCARQ219SCG620JTRA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCARQ219SCG620JTRA01 |
Description | CAP CER 62PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCARQ219SCG620JTRA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,42040 € | 21,02 € |
| 100 | 0,38310 € | 38,31 € |
| 500 | 0,31996 € | 159,98 € |
| 1.000 | 0,30044 € | 300,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27115 € | 1.084,60 € |
| 8.000 | 0,26027 € | 2.082,16 € |
| 12.000 | 0,25481 € | 3.057,72 € |
| 20.000 | 0,24876 € | 4.975,20 € |
| 28.000 | 0,24523 € | 6.866,44 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

