
MCARQ105SCG5R1DFRA1J | |
|---|---|
DigiKey Part Number | 587-MCARQ105SCG5R1DFRA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCARQ105SCG5R1DFRA1J |
Description | CAP CER 5.1PF 250V C0G/CG 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCARQ105SCG5R1DFRA1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09301 € | 930,10 € |
| Unit Price without VAT: | 0,09301 € |
|---|---|
| Unit Price with VAT: | 0,10882 € |

