
MBASU32MAB7106MPNA18 | |
|---|---|
DigiKey Part Number | 587-MBASU32MAB7106MPNA18TR-ND - Tape & Reel (TR) 587-MBASU32MAB7106MPNA18CT-ND - Cut Tape (CT) 587-MBASU32MAB7106MPNA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU32MAB7106MPNA18 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASU32MAB7106MPNA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51900 € | 5,19 € |
| 50 | 0,40180 € | 20,09 € |
| 100 | 0,36570 € | 36,57 € |
| 500 | 0,30478 € | 152,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28594 € | 285,94 € |
| 2.000 | 0,27045 € | 540,90 € |
| 3.000 | 0,26268 € | 788,04 € |
| 5.000 | 0,25408 € | 1.270,40 € |
| 7.000 | 0,24905 € | 1.743,35 € |
| 10.000 | 0,24421 € | 2.442,10 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

