MBASU105SCG180JFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 7.354
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00763 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00763 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,02224 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 55.670
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 118.002
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.350
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.987
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 407.438
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 36.868
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.553
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.264
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 975.255
Unit Price: 0,09000 €
Datasheet
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCG180JFNA01

DigiKey Part Number
587-MBASU105SCG180JFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASU105SCG180JFNA01
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASU105SCG180JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00763 €76,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00763 €
Unit Price with VAT:0,00893 €