
MBASU105SCKR75BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCKR75BFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCKR75BFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCKR75BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCKR75BFNA01 |
Description | CAP CER 0.75PF C0K 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric) |
EDA/CAD Models | MBASU105SCKR75BFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02350 € | 2,35 € |
| 500 | 0,01704 € | 8,52 € |
| 1.000 | 0,01505 € | 15,05 € |
| 2.500 | 0,01298 € | 32,45 € |
| 5.000 | 0,01172 € | 58,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01069 € | 106,90 € |
| 20.000 | 0,00985 € | 197,00 € |
| 30.000 | 0,00943 € | 282,90 € |
| 50.000 | 0,00896 € | 448,00 € |
| 70.000 | 0,00868 € | 607,60 € |
| 100.000 | 0,00842 € | 842,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

