9.1 pF ±0.25pF 50V Ceramic Capacitor C0H 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCH9R1CFNA01

DigiKey Part Number
587-MCASU063SCH9R1CFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCH9R1CFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCH9R1CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCH9R1CFNA01
Description
CAP CER 9.1PF 50V C0H 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.25pF 50V Ceramic Capacitor C0H 0201 (0603 Metric)
EDA/CAD Models
MCASU063SCH9R1CFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
500,02060 €1,03 €
1000,01760 €1,76 €
5000,01260 €6,30 €
1.0000,01107 €11,07 €
2.5000,00945 €23,62 €
5.0000,00848 €42,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00728 €109,20 €
30.0000,00670 €201,00 €
45.0000,00641 €288,45 €
75.0000,00608 €456,00 €
105.0000,00589 €618,45 €
150.0000,00571 €856,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €