
MSASA219LB5476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASA219LB5476MTNA01TR-ND - Tape & Reel (TR) 587-MSASA219LB5476MTNA01CT-ND - Cut Tape (CT) 587-MSASA219LB5476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA219LB5476MTNA01 |
Description | CAP CER 47UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA219LB5476MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22680 € | 11,34 € |
| 100 | 0,20390 € | 20,39 € |
| 500 | 0,16524 € | 82,62 € |
| 1.000 | 0,15329 € | 153,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13538 € | 541,52 € |
| 8.000 | 0,12873 € | 1.029,84 € |
| 12.000 | 0,12540 € | 1.504,80 € |
| 20.000 | 0,12170 € | 2.434,00 € |
| 28.000 | 0,11954 € | 3.347,12 € |
| 40.000 | 0,11746 € | 4.698,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

