
LLQBA160808T4R7M | |
|---|---|
DigiKey Part Number | 587-LLQBA160808T4R7MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQBA160808T4R7M |
Description | FIXED IND 4.7UH 70MA 550 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Wirewound Inductor 70 mA 550mOhm 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 550mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07778 € | 311,12 € |
| Unit Price without VAT: | 0,07778 € |
|---|---|
| Unit Price with VAT: | 0,09100 € |

