
MBASJ21GBB5226MTNA18 | |
|---|---|
DigiKey Part Number | 587-MBASJ21GBB5226MTNA18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASJ21GBB5226MTNA18 |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASJ21GBB5226MTNA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04492 € | 134,76 € |
| Unit Price without VAT: | 0,04492 € |
|---|---|
| Unit Price with VAT: | 0,05256 € |

