
LCXNH8080XKL330MJG | |
|---|---|
DigiKey Part Number | 587-LCXNH8080XKL330MJGTR-ND - Tape & Reel (TR) 587-LCXNH8080XKL330MJGCT-ND - Cut Tape (CT) 587-LCXNH8080XKL330MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNH8080XKL330MJG |
Description | FIXED IND 33UH 1.5A 120 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Wirewound Inductor 1.5 A 120mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXNH8080XKL330MJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34000 € | 3,40 € |
| 100 | 0,27950 € | 27,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22986 € | 229,86 € |
| 2.000 | 0,21674 € | 433,48 € |
| 3.000 | 0,20942 € | 628,26 € |
| 5.000 | 0,20056 € | 1.002,80 € |
| 7.000 | 0,19493 € | 1.364,51 € |
| 10.000 | 0,18915 € | 1.891,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

