
MAASU32MAC7106KPCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU32MAC7106KPCA01TR-ND - Tape & Reel (TR) 587-MAASU32MAC7106KPCA01CT-ND - Cut Tape (CT) 587-MAASU32MAC7106KPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU32MAC7106KPCA01 |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU32MAC7106KPCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,35120 € | 17,56 € |
| 100 | 0,31870 € | 31,87 € |
| 500 | 0,26390 € | 131,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24696 € | 246,96 € |
| 2.000 | 0,23303 € | 466,06 € |
| 3.000 | 0,22604 € | 678,12 € |
| 5.000 | 0,21831 € | 1.091,55 € |
| 7.000 | 0,21379 € | 1.496,53 € |
| 10.000 | 0,20944 € | 2.094,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

