
MAASU21GSB7473KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU21GSB7473KTCA01TR-ND - Tape & Reel (TR) 587-MAASU21GSB7473KTCA01CT-ND - Cut Tape (CT) 587-MAASU21GSB7473KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU21GSB7473KTCA01 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU21GSB7473KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14060 € | 7,03 € |
| 100 | 0,12510 € | 12,51 € |
| 500 | 0,09894 € | 49,47 € |
| 1.000 | 0,09085 € | 90,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08088 € | 242,64 € |
| 6.000 | 0,07600 € | 456,00 € |
| 9.000 | 0,07356 € | 662,04 € |
| 15.000 | 0,07085 € | 1.062,75 € |
| 21.000 | 0,06927 € | 1.454,67 € |
| 30.000 | 0,06774 € | 2.032,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

