
MAASU21GSB7224MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU21GSB7224MTCA01TR-ND - Tape & Reel (TR) 587-MAASU21GSB7224MTCA01CT-ND - Cut Tape (CT) 587-MAASU21GSB7224MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU21GSB7224MTCA01 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU21GSB7224MTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15160 € | 7,58 € |
| 100 | 0,13510 € | 13,51 € |
| 500 | 0,10724 € | 53,62 € |
| 1.000 | 0,09864 € | 98,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08803 € | 264,09 € |
| 6.000 | 0,08284 € | 497,04 € |
| 9.000 | 0,08024 € | 722,16 € |
| 15.000 | 0,07735 € | 1.160,25 € |
| 21.000 | 0,07567 € | 1.589,07 € |
| 30.000 | 0,07405 € | 2.221,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

