
MAASU21GSB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASU21GSB7105KTNA01TR-ND - Tape & Reel (TR) 587-MAASU21GSB7105KTNA01CT-ND - Cut Tape (CT) 587-MAASU21GSB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU21GSB7105KTNA01 |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU21GSB7105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10040 € | 5,02 € |
| 100 | 0,08860 € | 8,86 € |
| 500 | 0,06874 € | 34,37 € |
| 1.000 | 0,06264 € | 62,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05512 € | 165,36 € |
| 6.000 | 0,05145 € | 308,70 € |
| 9.000 | 0,04961 € | 446,49 € |
| 15.000 | 0,04757 € | 713,55 € |
| 21.000 | 0,04638 € | 973,98 € |
| 30.000 | 0,04523 € | 1.356,90 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

