
MAASU21GSB7104MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU21GSB7104MTCA01TR-ND - Tape & Reel (TR) 587-MAASU21GSB7104MTCA01CT-ND - Cut Tape (CT) 587-MAASU21GSB7104MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU21GSB7104MTCA01 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU21GSB7104MTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,11630 € | 11,63 € |
| 500 | 0,09156 € | 45,78 € |
| 1.000 | 0,08393 € | 83,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07453 € | 223,59 € |
| 6.000 | 0,06994 € | 419,64 € |
| 9.000 | 0,06764 € | 608,76 € |
| 15.000 | 0,06509 € | 976,35 € |
| 21.000 | 0,06360 € | 1.335,60 € |
| 30.000 | 0,06216 € | 1.864,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

