0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU21GSB7104KTCA01

DigiKey Part Number
587-MAASU21GSB7104KTCA01TR-ND - Tape & Reel (TR)
587-MAASU21GSB7104KTCA01CT-ND - Cut Tape (CT)
587-MAASU21GSB7104KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASU21GSB7104KTCA01
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASU21GSB7104KTCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19600 €1,96 €
500,14440 €7,22 €
1000,12850 €12,85 €
5000,10182 €50,91 €
1.0000,09358 €93,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08341 €250,23 €
6.0000,07844 €470,64 €
9.0000,07595 €683,55 €
15.0000,07318 €1.097,70 €
21.0000,07157 €1.502,97 €
30.0000,07002 €2.100,60 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €