Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU105SB7682KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7682KFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7682KFCA01 |
Description | MLCC, 6800 PF, 10 %, X7R, -55 T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00951 € | 95,10 € |
| 20.000 | 0,00837 € | 167,40 € |
| 30.000 | 0,00779 € | 233,70 € |
| 50.000 | 0,00714 € | 357,00 € |
| 70.000 | 0,00676 € | 473,20 € |
| 100.000 | 0,00638 € | 638,00 € |
| 250.000 | 0,00557 € | 1.392,50 € |
| 500.000 | 0,00507 € | 2.535,00 € |
| 1.000.000 | 0,00465 € | 4.650,00 € |
| Unit Price without VAT: | 0,00951 € |
|---|---|
| Unit Price with VAT: | 0,01113 € |









