
MAAST32MSB7106MPCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST32MSB7106MPCA01TR-ND - Tape & Reel (TR) 587-MAAST32MSB7106MPCA01CT-ND - Cut Tape (CT) 587-MAAST32MSB7106MPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST32MSB7106MPCA01 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST32MSB7106MPCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,58800 € | 29,40 € |
| 100 | 0,53940 € | 53,94 € |
| 500 | 0,45752 € | 228,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43218 € | 432,18 € |
| 2.000 | 0,41133 € | 822,66 € |
| 3.000 | 0,40088 € | 1.202,64 € |
| 5.000 | 0,38930 € | 1.946,50 € |
| 7.000 | 0,38253 € | 2.677,71 € |
| 10.000 | 0,37602 € | 3.760,20 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

