
MAAST31LSB7474KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST31LSB7474KTCA01TR-ND - Tape & Reel (TR) 587-MAAST31LSB7474KTCA01CT-ND - Cut Tape (CT) 587-MAAST31LSB7474KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST31LSB7474KTCA01 |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST31LSB7474KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17340 € | 8,67 € |
| 100 | 0,15500 € | 15,50 € |
| 500 | 0,12390 € | 61,95 € |
| 1.000 | 0,11430 € | 114,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10640 € | 212,80 € |
| 4.000 | 0,09990 € | 399,60 € |
| 6.000 | 0,09664 € | 579,84 € |
| 10.000 | 0,09304 € | 930,40 € |
| 14.000 | 0,09093 € | 1.273,02 € |
| 20.000 | 0,08890 € | 1.778,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

