
MAAST31LSB7105MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST31LSB7105MTCA01TR-ND - Tape & Reel (TR) 587-MAAST31LSB7105MTCA01CT-ND - Cut Tape (CT) 587-MAAST31LSB7105MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST31LSB7105MTCA01 |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST31LSB7105MTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15320 € | 7,66 € |
| 100 | 0,13670 € | 13,67 € |
| 500 | 0,10942 € | 54,71 € |
| 1.000 | 0,10026 € | 100,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09319 € | 186,38 € |
| 4.000 | 0,08737 € | 349,48 € |
| 6.000 | 0,08446 € | 506,76 € |
| 10.000 | 0,08123 € | 812,30 € |
| 14.000 | 0,07934 € | 1.110,76 € |
| 20.000 | 0,07752 € | 1.550,40 € |
| 24.000 | 0,07689 € | 1.845,36 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

