
MAASQ31LSB7104MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASQ31LSB7104MTCA01TR-ND - Tape & Reel (TR) 587-MAASQ31LSB7104MTCA01CT-ND - Cut Tape (CT) 587-MAASQ31LSB7104MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASQ31LSB7104MTCA01 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15100 € | 7,55 € |
| 100 | 0,13450 € | 13,45 € |
| 500 | 0,10674 € | 53,37 € |
| 1.000 | 0,09818 € | 98,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09113 € | 182,26 € |
| 4.000 | 0,08533 € | 341,32 € |
| 6.000 | 0,08243 € | 494,58 € |
| 10.000 | 0,07921 € | 792,10 € |
| 14.000 | 0,07733 € | 1.082,62 € |
| 20.000 | 0,07552 € | 1.510,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

