MAASQ31LSB7104KTCA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 429
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.750
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.950
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5.208
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 145.379
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06276 €
Datasheet
New Product
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASQ31LSB7104KTCA01

DigiKey Part Number
587-MAASQ31LSB7104KTCA01TR-ND - Tape & Reel (TR)
587-MAASQ31LSB7104KTCA01CT-ND - Cut Tape (CT)
587-MAASQ31LSB7104KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASQ31LSB7104KTCA01
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20700 €2,07 €
500,15240 €7,62 €
1000,13570 €13,57 €
5000,10772 €53,86 €
1.0000,09911 €99,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09201 €184,02 €
4.0000,08617 €344,68 €
6.0000,08325 €499,50 €
10.0000,08001 €800,10 €
14.0000,07811 €1.093,54 €
20.0000,07629 €1.525,80 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €