
MAASJ21GAB7106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASJ21GAB7106KTNA01TR-ND - Tape & Reel (TR) 587-MAASJ21GAB7106KTNA01CT-ND - Cut Tape (CT) 587-MAASJ21GAB7106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASJ21GAB7106KTNA01 |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASJ21GAB7106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,08530 € | 8,53 € |
| 500 | 0,06608 € | 33,04 € |
| 1.000 | 0,06016 € | 60,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05288 € | 158,64 € |
| 6.000 | 0,04931 € | 295,86 € |
| 9.000 | 0,04753 € | 427,77 € |
| 15.000 | 0,04555 € | 683,25 € |
| 21.000 | 0,04439 € | 932,19 € |
| 30.000 | 0,04328 € | 1.298,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

