Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASH32MAC7475KPCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH32MAC7475KPCA01TR-ND - Tape & Reel (TR) 587-MAASH32MAC7475KPCA01CT-ND - Cut Tape (CT) 587-MAASH32MAC7475KPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH32MAC7475KPCA01 |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH32MAC7475KPCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69600 € | 6,96 € |
| 50 | 0,54880 € | 27,44 € |
| 100 | 0,50340 € | 50,34 € |
| 500 | 0,42656 € | 213,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42295 € | 422,95 € |
| 2.000 | 0,40241 € | 804,82 € |
| 3.000 | 0,39213 € | 1.176,39 € |
| 5.000 | 0,38072 € | 1.903,60 € |
| 7.000 | 0,37406 € | 2.618,42 € |
| 10.000 | 0,36765 € | 3.676,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |





